VishayIHSM5832ER100LInduktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 10uH 15% 1KHz Ferrite 4.3A 0.053Ohm DCR 5832 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 10u | |
| 5 | |
| 15% | |
| 1K | |
| 4.3 | |
| 1.8 | |
| 0.053 | |
| 2 | |
| 5832 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16.26 | |
| Surface Mount | |
| 8.13 | |
| 7.24 |
Make any circuit look clean and compact using this power IHSM5832ER100L surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 4.3 A with a maximum resistance of 53m Ohm. It has a tolerance of 15%. Its test frequency is 1K Hz. This product is 16.26 mm long, 7.24 mm tall and 8.13 mm deep. This device utilizes wirewound technology. It has an inductance of 10u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

