VishayIHLP6767GZER680M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 68uH 20% 100KHz Powdered Iron 6.1A 0.0757Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 68u | |
| 20 | |
| 20% | |
| 100K | |
| 6.1(Typ) | |
| 4.5(Typ) | |
| 0.0757 | |
| 3M(Typ) | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
This power IHLP6767GZER680M11 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 68u H. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3M(Typ) Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 6.1(Typ) A with a maximum resistance of 75.7m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

