VishayIFSC1111ABER6R8M01Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 1.13A 0.307Ohm DCR 1111 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 6.8u | |
| 20% | |
| 100K | |
| 1.13 | |
| 1.24 | |
| 0.307 | |
| 2 | |
| 1111 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3.2 | |
| 1.3 |
Make any circuit look clean and compact using this power IFSC1111ABER6R8M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 1.3 mm tall and 3.2 mm deep. It has an inductance of 6.8u H. Its test frequency is 100K Hz. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.25(Typ) A with a maximum resistance of 307m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

