KOA CorporationHV733ATTE106JWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 10M Ohm 5% 1W ±100ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 10M | |
| 5% | |
| 3000 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.3 | |
| 3.1 | |
| 0.6 | |
| 0.0371 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
This is a HV733ATTE106J fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 10M Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

