SamtecHTSW-105-08-T-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 12.7 | |
| 10.22 | |
| 3.09 | |
| 2.29 | |
| Through Hole |
Thanks to Samtec's unshrouded HTSW-105-08-T-S-RA header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 450 VAC. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. HTSW-105-08-T-S-RA is housed in natural liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 12.7 mm long, 3.09 mm tall and 9.9 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

