SamtecHTSW-104-08-S-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 10.16 | |
| 12.76 | |
| 6.1 | |
| 2.29 | |
| Through Hole |
This unshrouded HTSW-104-08-S-D-RA header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 10.16 mm long, 6.1 mm tall and 12.44 mm deep. This connector has an operating temperature of -55 to 125 °C. HTSW-104-08-S-D-RA is housed in natural liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

