SamtecHTSW-103-14-T-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this unshrouded HTSW-103-14-T-S connector from Samtec when board-to-board interconnects is required. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. This product is 7.62 mm long, 10.67 mm tall and 2.48 mm deep. It uses the solder termination method. HTSW-103-14-T-S is housed in natural liquid crystal polymer.

Auf Lager: 6.993 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.