SamtecHSEC8-160-01-S-DV-A-K-TRSteckverbinder, Kartenrand
Conn Card Edge SKT 120 POS 0.8mm Solder ST SMD EDGE RATE™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.6 | |
| 120 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 0.8 | |
| Straight | |
| 2.8/Contact | |
| 304VDC|215VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 52.6 | |
| 7 | |
| 7.98 | |
| EDGE RATE™ | |
| Surface Mount |
The HSEC8-160-01-S-DV-A-K-TR smart card connector, developed by Samtec, is a robust, durable and money-saving component that can be used to connect printed circuits together. This SKT connector's 120 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 0.8 mm. This device has a maximum current rating of 2.8 A/contact. This product is 7.98 mm tall. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. HSEC8-160-01-S-DV-A-K-TR is housed in black liquid crystal polymer. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

