Reduced Price
Amphenol Communications SolutionsHM2R87PA810FN9LFSteckverbinder, Mutterplatine
Millipacs®, Back Plane Connectors, 2mm Hard Metric Backplane Interconnection System, Type D Shield
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| RCP | |
| 176 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 1.5/Contact | |
| 500VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 50 | |
| 18.25 | |
| Through Hole |
Communicate between multiple devices by linking them to this hard metric HM2R87PA810FN9LF backplane connector from FCI. This RCP connector's 176 contacts that are made out of phosphor bronze. It has a receptacle type gender. It has a maximum voltage rating of 500 VAC. This is a 8-row connector. Its pitch is 2 mm. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This backplane connector has an operating temperature of -55 to 125 °C. HM2R87PA810FN9LF is housed in thermoplastic. It uses the press fit termination method. This product is 18.25 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

