SamtecHLE-111-02-S-DV-PE-BESteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 22 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 22 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 4.1/Contact | |
| 566VDC|400VAC | |
| -55 | |
| 125 | |
| Tube | |
| 27.94 | |
| 7.62 | |
| 3.51 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip HLE-111-02-S-DV-PE-BE header connector from Samtec on your PCB today! This SKT connector's 22 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 400 VAC. This device has a maximum current rating of 4.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 27.94 mm long, 3.51 mm tall and 7.62 mm deep. HLE-111-02-S-DV-PE-BE is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

