Mean Well EnterprisesHBG-160-60LED-Spannungsversorgung
AC/DC LED Power Supply 156W Single 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| AC/DC | |
| 1 | |
| 60(Typ) | |
| 2600 | |
| 156 | |
| 90VAC to 305VAC | |
| 0.95 | |
| 93.5(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 60 | |
| 1520 | |
| Durchmesser | 151.68 mm |
| Verpackungshöhe | 66.5 mm |
| Leiterplatte geändert | 5 |
| 5 | |
| Leitungsform | Lead Wire |
Safely operate an LED set under changing conditions using this HBG-160-60 LED power supply from Mean-Well USA, Inc. This part's single output can handle a current up to 2600 mA. This part has a temperature range of -40 °C to 60 °C. The HBG-160-60 part has a lead wire termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

