TE ConnectivityHB1100MFZREWiderstand, fest, Einzeldurchsteckloch
Res Thick Film 100M Ohm 1% 2W ±100ppm/°C Epoxy RDL Loose/Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 100M | |
| 1% | |
| 7500 | |
| 2 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 20 to 120 | |
| No | |
| No | |
| Epoxy | |
| Radial | |
| 2 | |
| 22.9 | |
| Not Formed | |
| Loose|Tray | |
| Planar | |
| 26.5 | |
| 3 | |
| 10.4 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the HB1100MFZRE fixed single through-hole resistor, developed by TE Connectivity. This dependable part has a power rating of 2 W. This product has a resistance value of 100M Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 26.5 mm long, 10.4 mm tall and 3 mm deep. The HB1100MFZRE part has a radial termination style. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

