Pulse Electronics CorporationH5062NLTelecom, Übertrager
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Star Magnetics Gigabit Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@0.1MHz to 40MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| Tube | |
| 17.5 | |
| 16 | |
| 5.72 |
Never worry about slow telecommunication speeds again with this H5062NL telecom transformer from Pulse. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 24 terminals. This device comes in tube packaging. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side. It also has a star magnetics gigabit transformer. It has a turn ratio of 1:1. This product is 17.5 mm long, 5.72 mm tall and 16 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

