Pulse Electronics CorporationH2005ANLTTelecom, Übertrager
Telecom Transformer 1:1 3.5Ohm Prim. DCR 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Over Ethernet Transformer | |
| 1:1 | |
| 3.5 | |
| 1500Vrms | |
| -33@100MHz | |
| -35@100MHz | |
| -12@60MHz to 80MHz | |
| -1.2@1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| SMD | |
| Tape and Reel | |
| 12.95 | |
| 15.24 | |
| 7.11 |
Beef up your slow and outdated telecommunications lines with this H2005ANLT telecom transformer developed by Pulse. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 24 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It also has a power over ethernet transformer. The maximum DCR on the primary side is 3.5 Ohm. This product is 12.95 mm long, 7.11 mm tall and 15.24 mm deep. It has a turn ratio of 1:1.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
