AmphenolGTS06CF-32-5PSteckverbinder, rund
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| PIN | |
| Solder | |
| 32-5 | |
| 0-2 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 60.1 | |
| 105.2 |
This input/output mil-c-5015 circular GTS06CF-32-5P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. Its shell size is 32-5. It has a straight body orientation. This PL connector's 2 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 105.2 mm long with a diameter of 60.1 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

