AmphenolGTC06AF-10SL-3SSteckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 10SL-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 22.8 | |
| 55 |
This GTC06AF-10SL-3S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 10SL-3. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 55 mm long with a diameter of 22.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

