AmphenolGTC030-18-1S(A24)Steckverbinder, rund
Conn Circular SKT 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| SKT | |
| Crimp | |
| 18-1 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 33.8 | |
| 35 | |
| 35 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this GTC030-18-1S(A24) connector from Amphenol. It has a receptacle type gender. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its shell size is 18-1. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 33.8 mm long, 35 mm tall and 35 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

