AmphenolGTC030-16S-1SSteckverbinder, rund
Conn Circular SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| SKT | |
| Crimp | |
| 16S-1 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 27.6 | |
| 32.5 | |
| 32.5 |
Look how much better your peripherals will perform when attaching this GTC030-16S-1S connector from Amphenol. Its shell size is 16S-1. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. This product is 27.6 mm long, 32.5 mm tall and 32.5 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

