Mean Well EnterprisesGSM25B07-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 7.5V 2.93A 22W Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 7.5 | |
| 2.93 | |
| 22 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 55@230VAC | |
| 0.7 | |
| 47 to 63 | |
| 16@230VAC | |
| 83(Typ) | |
| IEC 320 C8 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 80mV(Max) | |
| Overload|Over Voltage | |
| -25 | |
| 60 | |
| Carton | |
| 235 | |
| Befestigung | Desktop |
| Verpackungshöhe | 33 mm |
| Verpackungsbreite | 54 mm |
| Verpackungslänge | 79 mm |
Safely power your electronic devices using the Mean-Well USA, Inc. GSM25B07-P1J portable external plug-in adapter. This part's single output can handle a current up to 2.93 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 7.5 V and maximum output power of 22 W. This part has a minimum operating temperature of -25 °C and a maximum of 60 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

