Mean Well EnterprisesGSM06U07-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 7.5V 0.8A 6W
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 7.5 | |
| 0.8 | |
| 6 | |
| 5656VDC | |
| 0.5% | |
| 5% | |
| 30@230VAC | |
| 0.18 | |
| 47 to 63 | |
| 1000@264VAC | |
| 74(Typ) | |
| US | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 80mV(Max) | |
| Overload|Over Voltage | |
| 0 | |
| 40 | |
| 100 | |
| Befestigung | Plug in |
| Verpackungshöhe | 48 |
| Verpackungsbreite | 32 |
| Verpackungslänge | 66 |
Use electrical sub-system energy to power your electronic devices using a regulated GSM06U07-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 0.8 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 7.5 V and maximum output power of 6 W. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

