Murata ManufacturingGRM55DR72J154KW01LKondensator, keramisch, mehrschichtig
Cap Ceramic 0.15uF 630V X7R 10% Pad SMD 2220 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.15uF | |
| 10% | |
| 630VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 5.7 X 5 X 2 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2 | |
| 0.29 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this GRM55DR72J154KW01L multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.15uF. It has a tolerance of 10%. This product is 5.7 mm long, 2 mm tall and 5 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

