50-75% Rabatt
Murata ManufacturingGRM31BR72E153KW01LKondensator, keramisch, mehrschichtig
Cap Ceramic 0.015uF 250V X7R 10% Pad SMD 1206 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.015uF | |
| 10% | |
| 250VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 1.6 X 1.25 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.25 | |
| 0.04 | |
| ±0.2 | |
| ±0.2 | |
| -0.3 |
Due to the use of different ceramic dielectric materials used in this GRM31BR72E153KW01L multilayer ceramic capacitor from Murata, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 1.25 mm tall and 1.6 mm deep. Its capacitance value is 0.015uF. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

