Reduced Price
Murata ManufacturingGRM319F51E474ZA01DKondensator, keramisch, mehrschichtig
Cap Ceramic 0.47uF 25V Y5V -20% to 80% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.47uF | |
| -20% to 80% | |
| 25VDC | |
| Y5V | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 9 | |
| 3.2 X 1.6 X 0.85 | |
| 1206 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 0.85 | |
| 0.024 |
Get more with less with Murata's GRM319F51E474ZA01D multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.47uF. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

