10-25% Rabatt
Murata ManufacturingGRM033R71H101KA12DKondensator, keramisch, mehrschichtig
Cap Ceramic 100pF 50V X7R 10% Pad SMD 0201 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100pF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 | |
| 0 | |
| ±0.03 | |
| ±0.03 | |
| ±0.03 |
Do you need a capacitor with high stability and low losses? Then this GRM033R71H101KA12D multilayer ceramic capacitor from Murata is the solution you are looking for!
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

