Mean Well EnterprisesGE18I24-P1JExterner steckbarer Adapter
Plug-In Adapter Single-OUT 24V 0.75A 18W Carton
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.75 | |
| 18 | |
| 4242VDC | |
| 1% | |
| 3% | |
| 80(Max)@230VAC | |
| 0.7@100VAC|0.4@230VAC | |
| 47 to 63 | |
| 4000@230VAC | |
| 81(Typ) | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 240mV(Max) | |
| Overload|Over Voltage | |
| -10 | |
| 50 | |
| Carton | |
| 134 | |
| Befestigung | Plug in |
| Verpackungshöhe | 40.5 mm |
| Verpackungsbreite | 43 mm |
| Verpackungslänge | 81 mm |
Use electrical sub-system energy to power your electronic devices using a switching GE18I24-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 0.75 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 24 V and maximum output power of 18 W. This part has a temperature range of -10 °C to 50 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

