Diodes IncorporatedGDZ8V2LP3-7Zener
Zener Diode Single 8.2V 5% 250mW 2-Pin X3-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 8.2 | |
| 5% | |
| 250 | |
| 5 | |
| 0.5 | |
| 250 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.28 |
| Verpackungsbreite | 0.32 |
| Verpackungslänge | 0.62 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | X3-DFN |
| 2 | |
| Leitungsform | No Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this GDZ8V2LP3-7 zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 250 mW. Its maximum leakage current is 0.5 μA. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

