Murata ManufacturingGCM1885C2A100JA16DKondensator, keramisch, mehrschichtig

Cap Ceramic 10pF 100V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this GCM1885C2A100JA16D multilayer ceramic capacitor from Murata! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 10pF. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

130.384 Stück: morgen versandbereit

    Total72,46 €Price for 4000

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2141+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      7246
      Maximum Of:
      3999
      Country Of origin:
      Japan
         
      • Price: 0,0100 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2141+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Japan
      • In Stock: 18.384 Stück
      • Price: 0,0100 €
    • (4000)

      morgen versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2514+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Japan
      • In Stock: 112.000 Stück
      • Price: 0,0095 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.