Murata ManufacturingGCM1885C1H270JA16DKondensator, keramisch, mehrschichtig
Cap Ceramic 27pF 50V C0G 5% Pad SMD 0603 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 27pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Ideal for Powertrains and Safety Devices in Automotive | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0063 |
This GCM1885C1H270JA16D multilayer ceramic capacitor from Murata has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. Its capacitance value is 27pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

