PanduitG2X2LG6EMIVerdrahtungskanäle
Wiring Ducts Slotted Rectangular Adhesive Polyvinyl Chloride
Price per foot
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.10 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| No | |
| 50 | |
| 1828.8 | |
| 57.2 | |
| 50.8 | |
| Adhesive |
Need to hide complex wiring or organize other electrical wiring? Panduit's G2X2LG6EMI wiring duct will do the trick. This wiring duct has a maximum operating temperature of 50 °C. This product is 1828.8 mm long, 50.8 mm tall and 57.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

