Diodes IncorporatedFZT653TAGP BJT
Trans GP BJT NPN 100V 2A 3000mW 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single Dual Collector | |
| 1 | |
| 120 | |
| 100 | |
| 7 | |
| -55 to 150 | |
| 1.25@100mA@1A | |
| 0.3@100mA@1A|0.5@200mA@2A | |
| 2 | |
| 100 | |
| 70@50mA@2V|100@500mA@2V|55@1A@2V|25@2A@2V | |
| 3000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 mm |
| Verpackungsbreite | 3.5 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Jump-start your electronic circuit design with this versatile NPN FZT653TA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 3000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 7 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

