SamtecFTSH-105-01-LM-DV-K-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 10 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 6.35 | |
| 5.84 | |
| 5.97 | |
| TIGER CLAW™ | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this unshrouded FTSH-105-01-LM-DV-K-P-TR connector from Samtec. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 3.3 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This product is 6.35 mm long, 5.97 mm tall and 5.84 mm deep. FTSH-105-01-LM-DV-K-P-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

