PanduitFL12X12LG-AVerdrahtungskanäle
Wiring Ducts Slotted Rectangular Polypropylene Light Gray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polypropylene | |
| Light Gray | |
| Open Narrow Slot | |
| No | |
| UL94V2 | |
| 500 | |
| 12.5 | |
| 12.5 |
This FL12X12LG-A wiring duct from Panduit is made of materials that will withstand pressure from the volume of electrical wiring cables. This product is 500 mm long, 12.5 mm tall and 12.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

