SamtecFFSD-15-S-20.00-01-NFlachband Kabelbaugruppen
Cable Assembly 0.5m 30AWG 0.64mm 30 POS IDC Connector F TIGER EYE™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 30 | |
| F | |
| IDC Connector | |
| Not Included | |
| Tinned Copper | |
| 30 | |
| 0.64 | |
| 0.5 | |
| Gray | |
| -40 | |
| 105 | |
| Polybutylene Terephthalate | |
| Bulk | |
| 23.24 | |
| TIGER EYE™ | |
| Beryllium Copper | |
| Right Angle | |
| 2.3/Contact | |
| Gold Over Nickel |
The wide and flat cable connector created by this FFSD-15-S-20.00-01-N flat ribbon cable connection from Samtec resembles a piece of ribbon. Its cable is 0.508 m long. This device has a maximum current rating of 0.5 A. This has an IDC Connector connector. This part has a temperature range of -40 °C to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

