KEMET CorporationF861BP474J310CKondensator, Kunststofffilm
Cap Film Suppression X2 0.47uF 310VAC PP 5%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.47uF | |
| 5% | |
| 310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 8.5 X 14.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 18(Max) | |
| 8.5(Max) | |
| 14.5(Max) | |
| 0.8 | |
| 4 | |
| 14.5(Max) |
This F861BP474J310C film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. The F861BP474J310C part has a radial termination style. This product is 18(Max) mm long, 14.5(Max) mm tall and 8.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.47uF. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

