KEMET CorporationF450KG681J1K0CKondensator, Kunststofffilm
Cap Film 680pF 1000V PP 5%( 10 X 4 X 8mm) Radial Plastic Rectangular Can 7.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 680pF | |
| 5% | |
| 1000VDC|375VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 4 X 8 | |
| Straight | |
| -55 | |
| 105 | |
| Bag | |
| 10 | |
| 4 | |
| 8 | |
| 0.5 | |
| 0.6 | |
| 5 | |
| 8 |
This pulse F450KG681J1K0C plastic film capacitor from Kemet is perfect for DC and AC microelectronic and electronic applications. It can withstand a voltage of 1000 VDC|375VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 680pF. It has a tolerance of 5%. This product is 10(Max) mm long, 8(Max) mm tall and 4(Max) mm deep. The F450KG681J1K0C polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

