PanasonicEZP-V80106LTTKondensator, Kunststofffilm
Cap Film 10uF 800V PP 10% (41 X 17 X 34.5mm) Radial Plastic Rectangular Can 37.5mm 0.0139 Ohm 105°C Automotive AEC-Q200 Bulk
Design In Safety and High Humidity Resistant Film Capacitors From Panasonic!
Panasonic, a worldwide leader in Film Capacitor Products, introduces the New EZP-V Series Metallized Polypropylene Plastic Film Capacitors. Recommended for DC linkage applications within a wide array of industries, the New EZP-V Series parts offer 600, 800 and 1100 V.DC options in small package sizes. Panasonic’s built-in fuse function, combined with the small case size of these Film Capacitors make them appropriate for any application requiring DC linkage. Built-in fuse functionality ensures that New EZP-V Series parts open in the event of an unlikely failure, rather than creating a short circuit situation. The New EZP-V Series parts are AEC-Q200 Compliant. The AEC-Q200 compliance of the EZP-V Series ensures that these Film Capacitors are meeting the most stringent quality standards in the industry.
Features
- Voltage Range: 600, 800 and 1,100 V.DC
- Capacitance Range: 3µF to 110 µF
- Operating Temperature Range: - 40oC to +105oC
- Tolerance: ±10%
- Highly Moisture Resistant
- Highly Reliable
- Flame Retardant Epoxy Resin Coating
- AEC-Q200 Compliant
- RoHS and REACH Compliant
Benefits
- Especially Good For Outdoor Use
- Can Improve Power Efficiency
- Built-In Fuse Functionality (Self-Healing, Self-Protecting)
- Long Life, Highly Reliable
- Low Loss, Low ESR
- Flame Retardant For Fire Safety Applications (UL94 V-0)
- Small Case Size Handles Large Capacitance Range
- Fuse Function Creates An Open Circuit In The Unlikely Event Of Failure
- Aluminum Rather Than Aluminum Zinc Metalization - Does Not Overheat When Stressed
- Polypropylene Dielectric Capable Of Withstanding More Stress Than Polyester
Industries
- Recommended For A Wide Array Of Industries
- Infrastructure
- Automotive / Mobility
- General Industrial
Applications
- DC Filtering, DC Link Circuit
- Solar Inverters
- Wind Power Generation
- Industrial Power Supplies
- Inverter Circuit In Appliances
- Suitable For Mobility Applications
- On Board Charger, AC / DC, DC / DC Converter For Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10uF | |
| 10% | |
| 800VDC | |
| 0.0139 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 41 X 17 X 34.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 41 | |
| 17 | |
| 34.5 | |
| 30 | |
| 1 | |
| 4 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

