SamtecESQT-105-02-GF-D-310Steckverbinderleisten und Leiterplattenbuchsen
Conn Elevated Socket SKT 10 POS 2mm Solder ST Top Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 4.5/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Layer | |
| 10.3 | |
| 4 | |
| 7.87 | |
| Through Hole |
Think of Samtec's elevated socket ESQT-105-02-GF-D-310 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 2 mm. This device has a maximum current rating of 4.5 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 10.3 mm long, 7.87 mm tall and 4 mm deep. ESQT-105-02-GF-D-310 is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
