SamtecESQ-105-44-H-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Elevated Socket SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.7/Contact | |
| 728VDC|515VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 13 | |
| 4.95 | |
| 18.67 | |
| Through Hole |
This elevated socket ESQ-105-44-H-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a socket type gender. This device has a maximum current rating of 5.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 13.21 mm long, 18.67 mm tall and 4.95 mm deep. This connector has an operating temperature of -55 to 125 °C. ESQ-105-44-H-D is housed in black polyester. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

