onsemiESD7016MUTAGESE-Entstörer

ESD Suppressor TVS Bi-Dir 5V 10-Pin UDFN T/R

Protect users and systems from electrostatic discharge with this tvs ESD7016MUTAG ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 10 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

4.024 Stück: morgen versandbereit

    Total0,27 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2414+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      4024
      Country Of origin:
      Malaysia
         
      • Price: 0,2703 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2414+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 4.024 Stück
      • Price: 0,2703 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.