PanasonicERZ-E14A331Varistor

Var MOV 210VAC/270VDC 10000A 330V Radial Bulk

When different voltages are applied to this ERZ-E14A331 MOV from Panasonic will change resistance. Its maximum surge current is 10000 A. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 545 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 900pF. This product is 19.5 mm tall and 5.9 mm deep with a diameter of 16.5 mm. This device utilizes metal oxide technology. This varistor has a voltage of 330 V. The maximum AC voltage rating is 210 VAC and the maximum DC voltage rating is 270 VDC.

No Stock Available

Quantity Increments of 1 Minimum 450
  • Manufacturer Lead Time:
    14 Wochen
    • Price: 0,3269 €
    1. 450+0,3269 €
    2. 500+0,3236 €
    3. 1000+0,3204 €
    4. 2000+0,3172 €
    5. 2500+0,3139 €
    6. 3000+0,3108 €
    7. 4000+0,3077 €
    8. 5000+0,3047 €
    9. 10000+0,3016 €
    10. 20000+0,2986 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.