PanasonicERX-3SJ2R0Widerstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 2 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 5% | |
| 350 | |
| 3 | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 5.5 | |
| 15 | |
| 1.47 | |
| 0.8 | |
| 38 | |
| Through Hole |
Look no further than Panasonic's ERX-3SJ2R0 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 2 Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The ERX-3SJ2R0 part has an axial termination style. This product is 15 mm long. It has a tolerance of 5%. This device utilizes metal film technology. This part has an operating temperature of -55 to 200 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

