Reduced Price
PanasonicERJ-U02J201XWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0402 200 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 200 | |
| 5% | |
| 50 | |
| No | |
| 0.1 (1/10) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.35 | |
| 0.0008 | |
| Surface Mount |
This is a ERJ-U02J201X fixed single surface-mount resistor from Panasonic. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

