PanasonicERJ-6GEYJ225VWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 2.2M Ohm 5% 0.125W(1/8W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-6GEYJ225V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 2.2M Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -400 to 150 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

15.054 Stück: morgen versandbereit

    Total0,38 €Price for 54

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1751+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      54
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: 0,007 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1751+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 54 Stück
      • Price: 0,007 €
    • (5000)

      morgen versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2503+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 15.000 Stück
      • Price: 0,0061 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.