PanasonicERJ-3EKF1370VWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 137 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-3EKF1370V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 137 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

49.776 Stück: morgen versandbereit

    Total55,26 €Price for 26316

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1634+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      26316
      Maximum Of:
      49776
      Country Of origin:
      China
         
      • Price: 0,0021 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1634+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 49.776 Stück
      • Price: 0,0021 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.