PanasonicERJ-1TNF3651UWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 3.65K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-1TNF3651U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This durable part has a power rating of 1 W. This product has a resistance value of 3.65K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 0,1927 €
    1. 4000+0,1927 €
    2. 8000+0,1908 €
    3. 12000+0,1889 €
    4. 20000+0,1869 €
    5. 24000+0,1851 €
    6. 40000+0,1832 €
    7. 60000+0,1814 €
    8. 100000+0,1796 €
    9. 120000+0,1778 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.