50-75% Rabatt
PanasonicERJ-14YJ2R2UWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1210 2.2 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8532.29.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2.2 | |
| 5% | |
| 200 | |
| No | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| -100 to 600 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 1210 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1210 | |
| 3.2 | |
| 2.5 | |
| 0.6 | |
| 0.016 | |
| Surface Mount |
Use this ERJ-14YJ2R2U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2.2 Ohm. Its temperature coefficient is -100 to 600 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

