SamtecERF8-075-05.0-S-DV-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Micro High Speed Socket Strip SKT 150 POS 0.8mm Solder ST Top Entry SMD Edge Rate® T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 150 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 3.35 | |
| 56 | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 66 | |
| 5.6 | |
| 5.33 | |
| Edge Rate® | |
| Contact Plating Thickness | 0.76um |
| Surface Mount |
Use this micro high speed socket strip ERF8-075-05.0-S-DV-K-TR connector from Samtec when board-to-board interconnects is required. This SKT connector's 150 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 200 VAC. Its pitch is 0.8 mm. This device has a maximum current rating of 2.2 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 66 mm long, 5.33 mm tall and 5.6 mm deep. ERF8-075-05.0-S-DV-K-TR is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

