10-25% Rabatt
C&KEP12SD1AGEDruckknopfschalter
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 1@120VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 30000 | |
| 5.46 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 3.33 | |
| 2.54 | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Right Angle | |
| -30 | |
| 85 | |
| Tray | |
| 8.13 | |
| 4.5 | |
| 9.27 | |
| 6.32 | |
| 8.13 | |
| 6.32 |
Ideal for quick switching situations this EP12SD1AGE push button switch manufactured from C&K Components is a must. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The EP12SD1AGE push switch has a PC pin termination style. This product is 6.32 mm tall. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

