| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 60000 | |
| 5.46 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 2.28 | |
| 5.08 | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Right Angle | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 8.13 | |
| 4.5 | |
| 9.07 | |
| 5.72 | |
| 10.41 | |
| 5.72 |
Never worry about turning off components or cutting off certain sections of a circuit with this EP11SD1SAKE push button switch from C&K Components. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The EP11SD1SAKE push switch has a gull wing termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 5.72 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

