United Chemi ConEMVY101ARA470MKE0SKondensator, Aluminium
Cap Aluminum Lytic 47uF 100V 20% (12.5 X 13.5mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.33@20°C@100kHz | |
| 0.45 | |
| 47@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EMVY101ARA470MKE0S aluminum capacitor from United Chemi-con for its relatively high ESR! It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 47@2Min μA. It has a tolerance of 20%. Its capacitance value is 47uF. This product is 13.5 mm tall with a diameter of 12.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

